
R570F13000 | |
|---|---|
DigiKey Part Number | 2201-R570F13000-ND |
Manufacturer | |
Manufacturer Product Number | R570F13000 |
Description | SPDT RAMSES SMA 26.5GHZ FAILSAFE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm |
Datasheet | Datasheet |
Category | Frequency Range 0Hz ~ 26.5GHz |
Manufacturer Radiall USA, Inc. | Isolation 55dB (min) |
Series | Insertion Loss 0.5dB (Max) |
Packaging Bulk | Test Frequency 26.5GHz |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 24V ~ 30V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 221,22000 | € 221,22 |
| 10 | € 196,40500 | € 1 964,05 |
| Unit Price without VAT: | € 221,22000 |
|---|---|
| Unit Price with VAT: | € 269,88840 |

