
R443533000 | |
|---|---|
DigiKey Part Number | 2201-R443533000-ND |
Manufacturer | |
Manufacturer Product Number | R443533000 |
Description | MONITOR TEE: SMA 1.5-6GHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug SMA 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Adapter, Jack to Plug |
Manufacturer Radiall USA, Inc. | Frequency - Max 6 GHz |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Connector Style SMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1 024,32000 | € 1 024,32 |
| Unit Price without VAT: | € 1 024,32000 |
|---|---|
| Unit Price with VAT: | € 1 249,67040 |

