R417910138 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 976,03000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 1 033,49000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 1 097,86000
Datasheet
RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms 80W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R417910138

DigiKey Part Number
2201-R417910138-ND
Manufacturer
Manufacturer Product Number
R417910138
Description
ATTENUATOR: TNC 10DB 2GHZ 80W 50
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 2 GHz 50 Ohms 80W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 2 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
80W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
10dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R417910118Radiall USA, Inc.02201-R417910118-ND€ 976,03000Parametric Equivalent
R417910128Radiall USA, Inc.02201-R417910128-ND€ 1 033,49000Parametric Equivalent
R422110030Radiall USA, Inc.02201-R422110030-ND€ 1 097,86000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 967,85000€ 967,85
Manufacturers Standard Package
Unit Price without VAT:€ 967,85000
Unit Price with VAT:€ 1 180,77700