R416820000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: € 213,77000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: € 281,48000
Datasheet
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R416820000

DigiKey Part Number
2201-R416820000-ND
Manufacturer
Manufacturer Product Number
R416820000
Description
ATTENUATOR: TNC 20DB 18GHZ 10W 5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 10W TNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Radiall USA, Inc.
Power (Watts)
10W
Packaging
Bulk
Impedance
50 Ohms
Part Status
Active
Package / Case
TNC In-Line Module
Attenuation Value
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMAT7606-20Fairview Microwave05328-FMAT7606-20-ND€ 213,77000Parametric Equivalent
PE7606-20Pasternack06099-PE7606-20-ND€ 281,48000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5€ 488,25200€ 2 441,26
Manufacturers Standard Package
Unit Price without VAT:€ 488,25200
Unit Price with VAT:€ 595,66744