Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R414530150 | |
|---|---|
DigiKey Part Number | 2201-R414530150-ND |
Manufacturer | |
Manufacturer Product Number | R414530150 |
Description | PRECISION ATTENUATOR: TNC 30DB 1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 12.4 GHz 50 Ohms 2W TNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 12.4 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case TNC In-Line Module |
Attenuation Value 30dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R414530000 | Radiall USA, Inc. | 0 | 2201-R414530000-ND | € 414,65600 | Parametric Equivalent |
| FMAT7469-30 | Fairview Microwave | 0 | 5328-FMAT7469-30-ND | € 84,77000 | Parametric Equivalent |
| FMAT7605-30 | Fairview Microwave | 0 | 5328-FMAT7605-30-ND | € 131,29000 | Parametric Equivalent |
| PE7469-30 | Pasternack | 0 | 6099-PE7469-30-ND | € 95,72000 | Parametric Equivalent |
| PE7605-30 | Pasternack | 0 | 6099-PE7605-30-ND | € 148,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 634,54000 | € 634,54 |
| Unit Price without VAT: | € 634,54000 |
|---|---|
| Unit Price with VAT: | € 774,13880 |






