Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R412707000 | |
|---|---|
DigiKey Part Number | 2201-R412707000-ND |
Manufacturer | |
Manufacturer Product Number | R412707000 |
Description | ATTENUATOR: N 7DB 2GHZ 2W 50OHMS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 2 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 7dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6807_N-50-1/1--_NE | Huber+Suhner, Inc. | 0 | 3628-6807_N-50-1/1--_NE-ND | € 86,41000 | Parametric Equivalent |
| LCAT1003-07 | L-com | 0 | 5073-LCAT1003-07-ND | € 22,45000 | Parametric Equivalent |
| LCAT1004-07 | L-com | 0 | 5073-LCAT1004-07-ND | € 31,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 123,92100 | € 1 239,21 |
| Unit Price without VAT: | € 123,92100 |
|---|---|
| Unit Price with VAT: | € 151,18362 |




