
R404N05121 | |
|---|---|
DigiKey Part Number | 2201-R404N05121-ND |
Manufacturer | |
Manufacturer Product Number | R404N05121 |
Description | TERMINATION: SMA M 18 GHZ 1W WIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Radiall USA, Inc. | Contact Material Brass |
Packaging Box | Contact Finish Gold |
Part Status Active | Features Cord |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 51,92000 | € 51,92 |
| 10 | € 44,13300 | € 441,33 |
| 30 | € 40,84267 | € 1 225,28 |
| 50 | € 39,39780 | € 1 969,89 |
| 100 | € 37,51960 | € 3 751,96 |
| Unit Price without VAT: | € 51,92000 |
|---|---|
| Unit Price with VAT: | € 63,34240 |

