
R404506000 | |
|---|---|
DigiKey Part Number | 2201-R404506000-ND |
Manufacturer | |
Manufacturer Product Number | R404506000 |
Description | TERMINATION: TNC M 2GHZ 6W 50OHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Radiall USA, Inc. | Body Finish Nickel |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style TNC | Body Material Brass |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 2 GHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 123,09700 | € 1 230,97 |
| Unit Price without VAT: | € 123,09700 |
|---|---|
| Unit Price with VAT: | € 150,17834 |

