
R404380000 | |
|---|---|
DigiKey Part Number | 2201-R404380000-ND |
Manufacturer | |
Manufacturer Product Number | R404380000 |
Description | TERMINATION: SSMA M 18GHZ 0.5W 5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SSMA 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Radiall USA, Inc. | Frequency - Max 18 GHz |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style SSMA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 267,00400 | € 1 335,02 |
| Unit Price without VAT: | € 267,00400 |
|---|---|
| Unit Price with VAT: | € 325,74488 |

