
R404280000 | |
|---|---|
DigiKey Part Number | 2201-R404280000-ND |
Manufacturer | |
Manufacturer Product Number | R404280000 |
Description | TERM SMA2.9 M 40GHZ 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | Polyetherimide (PEI) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 305,03000 | € 305,03 |
| 10 | € 259,33100 | € 2 593,31 |
| 25 | € 249,93320 | € 6 248,33 |
| Unit Price without VAT: | € 305,03000 |
|---|---|
| Unit Price with VAT: | € 372,13660 |

