
R233M00710 | |
|---|---|
DigiKey Part Number | 2201-R233M00710-ND |
Manufacturer | |
Manufacturer Product Number | R233M00710 |
Description | POWER-MAX / STRAIGHT MALE RECEPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Plastic |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 5,87673 | € 2 350,69 |
| Unit Price without VAT: | € 5,87673 |
|---|---|
| Unit Price with VAT: | € 7,16961 |

