
R222301002 | |
|---|---|
DigiKey Part Number | 2201-R222301002-ND |
Manufacturer | |
Manufacturer Product Number | R222301002 |
Description | SMP / BULKHEAD STRAIGHT MALE JAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group 0.047" Semi Rigid |
Mfr | Fastening Type Snap-On |
Packaging Bulk | Frequency - Max 40 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Features Full Detent |
Connector Type Jack, Male Pin | Housing Color Silver |
Contact Termination Solder | Center Contact Material Beryllium Copper |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 38,49320 | € 3 849,32 |
| Unit Price without VAT: | € 38,49320 |
|---|---|
| Unit Price with VAT: | € 46,96170 |

