
R199005250 | |
|---|---|
DigiKey Part Number | 2201-R199005250-ND |
Manufacturer | |
Manufacturer Product Number | R199005250 |
Description | MC-CARD / RIGHT ANGLE PLUG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 8 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -65°C ~ 165°C |
Cable Group RG-188, 316 | Voltage Rating 170 V |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,37000 | € 18,37 |
| 10 | € 15,61900 | € 156,19 |
| 25 | € 14,64040 | € 366,01 |
| 50 | € 13,94180 | € 697,09 |
| 100 | € 13,27660 | € 1 327,66 |
| 250 | € 12,44616 | € 3 111,54 |
| 500 | € 11,85284 | € 5 926,42 |
| Unit Price without VAT: | € 18,37000 |
|---|---|
| Unit Price with VAT: | € 22,41140 |

