
R191976020W | |
|---|---|
DigiKey Part Number | 2201-R191976020W-ND |
Manufacturer | |
Manufacturer Product Number | R191976020W |
Description | COAX ADAPT SMA TO RP-MCX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-MCX Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 5000 |
Convert To (Adapter End) RP-MCX Plug, Female Socket | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 42,26300 | € 422,63 |
| Unit Price without VAT: | € 42,26300 |
|---|---|
| Unit Price with VAT: | € 51,56086 |

