
R191905000 | |
|---|---|
DigiKey Part Number | 2201-R191905000-ND |
Manufacturer | |
Manufacturer Product Number | R191905000 |
Description | COAX ADAPT SMA TO RP-TNC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To RP-TNC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) RP-TNC Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 137,98800 | € 689,94 |
| Unit Price without VAT: | € 137,98800 |
|---|---|
| Unit Price with VAT: | € 168,34536 |

