
R191009000 | |
|---|---|
DigiKey Part Number | 2201-R191009000-ND |
Manufacturer | |
Manufacturer Product Number | R191009000 |
Description | COAX ADAPT SMA TO PC7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To PC7 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Stainless Steel |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Male to Male | Dielectric Material Polyetherimide (PEI); Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) PC7 Plug, Male Pin | Operating Temperature 13°C ~ 33°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 292,71000 | € 1 463,55 |
| Unit Price without VAT: | € 292,71000 |
|---|---|
| Unit Price with VAT: | € 357,10620 |

