
R185A031020 | |
|---|---|
DigiKey Part Number | 2201-R185A031020-ND |
Manufacturer | |
Manufacturer Product Number | R185A031020 |
Description | 7/16 M STR CL 1/2"ANL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1400 V |
Cable Group M1473 Z, 2831 Z | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 12,87904 | € 12 879,04 |
| Unit Price without VAT: | € 12,87904 |
|---|---|
| Unit Price with VAT: | € 15,71243 |

