
R166770000 | |
|---|---|
DigiKey Part Number | 2201-R166770000-ND |
Manufacturer | |
Manufacturer Product Number | R166770000 |
Description | COAX ADAPT C TO C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector C Plug, Male Pin To C Jack, Female Socket 50 Ohms |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Bronze |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) C Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) C Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 204,56600 | € 1 022,83 |
| Unit Price without VAT: | € 204,56600 |
|---|---|
| Unit Price with VAT: | € 249,57052 |

