Parametric Equivalent

R164329000 | |
|---|---|
DigiKey Part Number | 2201-R164329000-ND |
Manufacturer | |
Manufacturer Product Number | R164329000 |
Description | QN / STRAIGHT BULKHEAD JACK FULL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QN Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R164329000 Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish White Bronze |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 850 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 100 |
Cable Group RG-58, 141 | Base Product Number |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R164329000W | Radiall USA, Inc. | 0 | 2201-R164329000W-ND | € 36,81760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 24,81580 | € 1 240,79 |
| Unit Price without VAT: | € 24,81580 |
|---|---|
| Unit Price with VAT: | € 30,27528 |


