
R161653000 | |
|---|---|
DigiKey Part Number | 2201-R161653000-ND |
Manufacturer | |
Manufacturer Product Number | R161653000 |
Description | N F RA SQF C50 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 11 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1.4 kV |
Mounting Type Panel Mount, Right Angle | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 42,44300 | € 2 122,15 |
| Unit Price without VAT: | € 42,44300 |
|---|---|
| Unit Price with VAT: | € 51,78046 |

