Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R161419300 | |
|---|---|
DigiKey Part Number | 2201-R161419300-ND |
Manufacturer | |
Manufacturer Product Number | R161419300 |
Description | N / SQUARE FLANGE JACK RECEPTACL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 1400 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161410000W | Radiall USA, Inc. | 0 | 2201-R161410000W-ND | € 13,35000 | Parametric Equivalent |
| R161419300W | Radiall USA, Inc. | 0 | 2201-R161419300W-ND | € 16,52320 | Parametric Equivalent |
| R161461000 | Radiall USA, Inc. | 0 | 2201-R161461000-ND | € 34,47500 | Parametric Equivalent |
| R161461000W | Radiall USA, Inc. | 0 | 2201-R161461000W-ND | € 41,18960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 12,38160 | € 619,08 |
| Unit Price without VAT: | € 12,38160 |
|---|---|
| Unit Price with VAT: | € 15,10555 |


