
R161281300W | |
|---|---|
DigiKey Part Number | 2201-R161281300W-ND |
Manufacturer | |
Manufacturer Product Number | R161281300W |
Description | N / STRAIGHT SQUARE FLANGE JACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish White Bronze |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Mounting Type Panel Mount | Voltage Rating 250 V |
Mounting Feature Flange | Mating Cycles 500 |
Cable Group RG-188, 316, 316 Double Braid | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 32,11920 | € 802,98 |
| Unit Price without VAT: | € 32,11920 |
|---|---|
| Unit Price with VAT: | € 39,18542 |

