Parametric Equivalent

R161075000W | |
|---|---|
DigiKey Part Number | 2201-R161075000W-ND |
Manufacturer | |
Manufacturer Product Number | R161075000W |
Description | N / STRAIGHT PLUG FULL CRIMP TYP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 1400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-165, 213 | Insertion Loss 0.15dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R161075000 | Radiall USA, Inc. | 0 | 2201-R161075000-ND | € 11,89740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 24,14800 | € 603,70 |
| Unit Price without VAT: | € 24,14800 |
|---|---|
| Unit Price with VAT: | € 29,46056 |


