
R143188101 | |
|---|---|
DigiKey Part Number | 2201-R143188101-ND |
Manufacturer | |
Manufacturer Product Number | R143188101 |
Description | TNC / RIGHT ANGLE PLUG CRIMP TYP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Body Material Stainless Steel |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Crimp | Operating Temperature -65°C ~ 165°C |
Shield Termination Crimp | Voltage Rating 500 V |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line), Right Angle | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 414,82600 | € 4 148,26 |
| Unit Price without VAT: | € 414,82600 |
|---|---|
| Unit Price with VAT: | € 506,08772 |

