


R143156000 | |
|---|---|
DigiKey Part Number | 2201-R143156000-ND |
Manufacturer | |
Manufacturer Product Number | R143156000 |
Description | TNC / RIGHT ANGLE PLUG CLAMP TYP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R143156000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, 141, 142, 223, 400 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 000-79075 | Amphenol RF | 1 | ARF1937-ND | € 114,51000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,24000 | € 29,24 |
| 10 | € 24,85100 | € 248,51 |
| 25 | € 23,29560 | € 582,39 |
| 50 | € 22,18400 | € 1 109,20 |
| 100 | € 21,12590 | € 2 112,59 |
| 250 | € 19,80480 | € 4 951,20 |
| Unit Price without VAT: | € 29,24000 |
|---|---|
| Unit Price with VAT: | € 35,67280 |


