
R142217000 | |
|---|---|
DigiKey Part Number | 2201-R142217000-ND |
Manufacturer | |
Manufacturer Product Number | R142217000 |
Description | BNC / STRAIGHT JACK CRIMP TYPE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,13000 | € 14,13 |
| 10 | € 12,00700 | € 120,07 |
| 25 | € 11,25440 | € 281,36 |
| 50 | € 10,71700 | € 535,85 |
| 100 | € 10,20580 | € 1 020,58 |
| 300 | € 9,44517 | € 2 833,55 |
| 500 | € 9,11116 | € 4 555,58 |
| Unit Price without VAT: | € 14,13000 |
|---|---|
| Unit Price with VAT: | € 17,23860 |

