
R142076000 | |
|---|---|
DigiKey Part Number | 2201-R142076000-ND |
Manufacturer | |
Manufacturer Product Number | R142076000 |
Description | BNC / STRAIGHT PLUG CRIMP TYPE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | R142076000 Models |
Category | Frequency - Max 1.5 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-179 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,14000 | € 9,14 |
| 10 | € 7,76900 | € 77,69 |
| 25 | € 7,28280 | € 182,07 |
| 50 | € 6,93480 | € 346,74 |
| 100 | € 6,60380 | € 660,38 |
| 300 | € 6,11150 | € 1 833,45 |
| 500 | € 5,89534 | € 2 947,67 |
| 1 000 | € 5,61426 | € 5 614,26 |
| Unit Price without VAT: | € 9,14000 |
|---|---|
| Unit Price with VAT: | € 11,15080 |

