
R141862000 | |
|---|---|
DigiKey Part Number | 2201-R141862000-ND |
Manufacturer | |
Manufacturer Product Number | R141862000 |
Description | BNC / MALE SHORT CIRCUIT CAP WIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For BNC Plugs |
Datasheet | Datasheet |
EDA/CAD Models | R141862000 Models |
Category | Body Material Brass |
Manufacturer Radiall USA, Inc. | Body Finish Nickel |
Packaging Bulk | Features Chain |
Part Status Active | Color Silver |
Connector Style BNC | Center Contact Material Brass |
Accessory Type Cap (Cover) | Center Contact Finish Gold |
For Use With/Related Products BNC Plugs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,24320 | € 2 024,32 |
| Unit Price without VAT: | € 20,24320 |
|---|---|
| Unit Price with VAT: | € 24,69670 |

