Parametric Equivalent

R141217000W | |
|---|---|
DigiKey Part Number | 2201-R141217000W-ND |
Manufacturer | |
Manufacturer Product Number | R141217000W |
Description | BNC / STRAIGHT JACK CRIMP TYPE C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyamide (PA), Nylon; Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 316 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R141217000 | Radiall USA, Inc. | 123 | 2201-R141217000-ND | € 13,38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 10,71680 | € 535,84 |
| Unit Price without VAT: | € 10,71680 |
|---|---|
| Unit Price with VAT: | € 13,07450 |


