
R128474211W | |
|---|---|
DigiKey Part Number | 2201-R128474211W-ND |
Manufacturer | |
Manufacturer Product Number | R128474211W |
Description | BMA / 2 HOLE FLANGE PLUG RECEPTA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Receptacle, Male Pin 50 Ohms Panel Mount, Through Hole Solder |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 1000 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 38,08760 | € 952,19 |
| Unit Price without VAT: | € 38,08760 |
|---|---|
| Unit Price with VAT: | € 46,46687 |

