SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R114553000W

DigiKey Part Number
2201-R114553000W-ND
Manufacturer
Manufacturer Product Number
R114553000W
Description
SMB / BULKHEAD JACK RECEPTACLE F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Extended Insulation
Packaging
Box
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Male Pin
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
250 V
Mounting Feature
Bulkhead - Rear Side Nut
Mating Cycles
500
Fastening Type
Snap-On
Base Product Number
Frequency - Max
4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 18,15000€ 18,15
10€ 15,42900€ 154,29
25€ 14,46280€ 361,57
50€ 13,77260€ 688,63
100€ 13,11560€ 1 311,56
250€ 12,29516€ 3 073,79
500€ 11,70908€ 5 854,54
Manufacturers Standard Package
Unit Price without VAT:€ 18,15000
Unit Price with VAT:€ 22,14300