
R113424020 | |
|---|---|
DigiKey Part Number | 2201-R113424020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R113424020 |
Description | MCX / STRAIGHT JACK RECEPTACLE F |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tape & Reel (TR) | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6061092-1 | TE Connectivity AMP Connectors | 0 | A144950CT-ND | € 4,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,29830 | € 1 649,15 |
| Unit Price without VAT: | € 3,29830 |
|---|---|
| Unit Price with VAT: | € 4,02393 |


