
QRE05FF1F | |
|---|---|
DigiKey Part Number | 2201-QRE05FF1F-ND |
Manufacturer | |
Manufacturer Product Number | QRE05FF1F |
Description | QRE05FF1F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 13 Position Housing for Female Sockets Connector Brown Free Hanging (In-Line) Power |
Category | Connector Style Power |
Manufacturer Radiall USA, Inc. | Number of Positions 13 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 86,25000 | € 86,25 |
| Unit Price without VAT: | € 86,25000 |
|---|---|
| Unit Price with VAT: | € 105,22500 |

