
QRE04FE1F | |
|---|---|
DigiKey Part Number | 2201-QRE04FE1F-ND |
Manufacturer | |
Manufacturer Product Number | QRE04FE1F |
Description | QRE04FE1F |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 21 Position Housing for Female Sockets Connector Brown Free Hanging (In-Line) Power |
Category | Connector Style Power |
Manufacturer Radiall USA, Inc. | Number of Positions 21 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Brown |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 98,40000 | € 98,40 |
| Unit Price without VAT: | € 98,40000 |
|---|---|
| Unit Price with VAT: | € 120,04800 |

