
QFP5RN1N22PYBA | |
|---|---|
DigiKey Part Number | 2201-QFP5RN1N22PYBA-ND |
Manufacturer | |
Manufacturer Product Number | QFP5RN1N22PYBA |
Description | QFP5RN1N22PYBA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 22 position |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.292" (7.42mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 5 | Operating Temperature -65°C ~ 175°C |
Number of Positions Loaded All | Insulation Color Violet |
Style | Current Rating (Amps) 5A |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 134,20000 | € 134,20 |
| Unit Price without VAT: | € 134,20000 |
|---|---|
| Unit Price with VAT: | € 163,72400 |

