
QFC5WN3N14PSA | |
|---|---|
DigiKey Part Number | 2201-QFC5WN3N14PSA-ND |
Manufacturer | |
Manufacturer Product Number | QFC5WN3N14PSA |
Description | QFC5WN3N14PSA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Plug Connector Crimp Gold 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Radiall USA, Inc. | Cable Termination Crimp |
Series | Wire Type Coaxial |
Packaging Bulk | Wire Gauge 22-26 AWG |
Part Status Active | Features Sealed |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Color Violet |
Number of Positions 14 | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 78,12000 | € 78,12 |
| Unit Price without VAT: | € 78,12000 |
|---|---|
| Unit Price with VAT: | € 95,30640 |

