
QFC5RN3N14PXA | |
|---|---|
DigiKey Part Number | 2201-QFC5RN3N14PXA-ND |
Manufacturer | |
Manufacturer Product Number | QFC5RN3N14PXA |
Description | CONN PLUG HSG 14POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Plug Violet |
Datasheet | Datasheet |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Violet |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 55,89000 | € 55,89 |
| Unit Price without VAT: | € 55,89000 |
|---|---|
| Unit Price with VAT: | € 68,18580 |

