9344-9513-001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: € 123,98800
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: € 12,12463
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: € 27,58000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: € 27,58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 383
Unit Price: € 18,60000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 18,94780
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 20,15000
Datasheet

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: € 18,94780
Datasheet
Image for 9344-9513-001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9344-9513-001

DigiKey Part Number
2201-9344-9513-001-ND
Manufacturer
Manufacturer Product Number
9344-9513-001
Description
SMA / STRAIGHT JACK FEMALE PASSI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
26 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Compression
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Screw
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Panel Mount
Mating Cycles
500
Mounting Feature
Flange
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R127842001Radiall USA, Inc.02201-R127842001-ND€ 123,98800Parametric Equivalent
0732511855Molex0900-0732511855-ND€ 12,12463Parametric Equivalent
141-0701-231Cinch Connectivity Solutions Johnson024-141-0701-231-ND€ 27,58000Parametric Equivalent
141-0701-241Cinch Connectivity Solutions Johnson024-141-0701-241-ND€ 27,58000Parametric Equivalent
2081891-1TE Connectivity AMP Connectors38317-2081891-1-ND€ 18,60000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 38,39960€ 959,99
Manufacturers Standard Package
Unit Price without VAT:€ 38,39960
Unit Price with VAT:€ 46,84751