
9101-9573-019 | |
|---|---|
DigiKey Part Number | 2201-9101-9573-019-ND |
Manufacturer | |
Manufacturer Product Number | 9101-9573-019 |
Description | SMA M STR NA CR 2.6/50D |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-316DS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 23,55000 | € 23,55 |
| 10 | € 20,01300 | € 200,13 |
| 25 | € 18,76080 | € 469,02 |
| 50 | € 17,86540 | € 893,27 |
| 100 | € 17,01330 | € 1 701,33 |
| 250 | € 15,94924 | € 3 987,31 |
| 500 | € 15,18908 | € 7 594,54 |
| Unit Price without VAT: | € 23,55000 |
|---|---|
| Unit Price with VAT: | € 28,73100 |

