SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9101-9573-006

DigiKey Part Number
2201-9101-9573-006-ND
Manufacturer
Manufacturer Product Number
9101-9573-006
Description
SMA M STR NA CR 5/50S
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Crimp
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Cable Group
RG-58, 141
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 24,02000€ 24,02
10€ 20,40900€ 204,09
25€ 19,13200€ 478,30
50€ 18,21900€ 910,95
100€ 17,35000€ 1 735,00
250€ 16,26492€ 4 066,23
500€ 15,48972€ 7 744,86
Manufacturers Standard Package
Unit Price without VAT:€ 24,02000
Unit Price with VAT:€ 29,30440