SSMC Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7042-1511-000

DigiKey Part Number
2201-7042-1511-000-ND
Manufacturer
Manufacturer Product Number
7042-1511-000
Description
SSMC / RIGHT ANGLE PLUG FEMALE G
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SSMC Connector Plug, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
250 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€ 26,33360€ 658,34
Manufacturers Standard Package
Unit Price without VAT:€ 26,33360
Unit Price with VAT:€ 32,12699