
7012-1511-000 | |
|---|---|
DigiKey Part Number | 2201-7012-1511-000-ND |
Manufacturer | |
Manufacturer Product Number | 7012-1511-000 |
Description | SSMC / RIGHT ANGLE JACK RECEPTAC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Turret |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Turret | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 250 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45378 | Pasternack | 0 | 6099-PE45378-ND | € 40,52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 34,72440 | € 868,11 |
| Unit Price without VAT: | € 34,72440 |
|---|---|
| Unit Price with VAT: | € 42,36377 |


