
7009-1511-005 | |
|---|---|
DigiKey Part Number | 2201-7009-1511-005-ND |
Manufacturer | |
Manufacturer Product Number | 7009-1511-005 |
Description | SSMC / EDGE CARD JACK MALE GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 24,37080 | € 609,27 |
| Unit Price without VAT: | € 24,37080 |
|---|---|
| Unit Price with VAT: | € 29,73238 |

