
7003-1542-011 | |
|---|---|
DigiKey Part Number | 2201-7003-1542-011-ND |
Manufacturer | |
Manufacturer Product Number | 7003-1542-011 |
Description | SSMC M STR BHD SD .045 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250 V |
Cable Group M17/151 (0.047" Semi Rigid) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,47000 | € 27,47 |
| 10 | € 23,34800 | € 233,48 |
| 25 | € 21,88600 | € 547,15 |
| 50 | € 20,84180 | € 1 042,09 |
| 100 | € 19,84790 | € 1 984,79 |
| 250 | € 18,60660 | € 4 651,65 |
| Unit Price without VAT: | € 27,47000 |
|---|---|
| Unit Price with VAT: | € 33,51340 |

