
5402-7501-000 | |
|---|---|
DigiKey Part Number | 2201-5402-7501-000-ND |
Manufacturer | |
Manufacturer Product Number | 5402-7501-000 |
Description | COAX ADAPT BNC TO SMC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To SMC Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Fastening Type Bayonet Lock, Threaded |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Male to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) BNC Plug, Male Pin | Base Product Number |
Convert To (Adapter End) SMC Jack, Male Pin |

