
1736-1511-075 | |
|---|---|
DigiKey Part Number | 2201-1736-1511-075-ND |
Manufacturer | |
Manufacturer Product Number | 1736-1511-075 |
Description | ACC TERM F |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Female Socket SMC 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Radiall USA, Inc. | Body Finish Gold |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMC | Body Material Brass |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 45,21000 | € 45,21 |
| 10 | € 38,42200 | € 384,22 |
| 25 | € 36,01800 | € 900,45 |
| 50 | € 34,29980 | € 1 714,99 |
| 100 | € 32,66470 | € 3 266,47 |
| 250 | € 30,62260 | € 7 655,65 |
| Unit Price without VAT: | € 45,21000 |
|---|---|
| Unit Price with VAT: | € 55,15620 |

