
1005-1541-010 | |
|---|---|
DigiKey Part Number | 2201-1005-1541-010-ND |
Manufacturer | |
Manufacturer Product Number | 1005-1541-010 |
Description | SMC F RA NA SDCL .086 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Insertion Loss 0.50dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 27,55000 | € 27,55 |
| 10 | € 23,41000 | € 234,10 |
| 25 | € 21,94440 | € 548,61 |
| 50 | € 20,89740 | € 1 044,87 |
| 100 | € 19,90070 | € 1 990,07 |
| 250 | € 18,65616 | € 4 664,04 |
| Unit Price without VAT: | € 27,55000 |
|---|---|
| Unit Price with VAT: | € 33,61100 |

