
1002-7571-019 | |
|---|---|
DigiKey Part Number | 2201-1002-7571-019-ND |
Manufacturer | |
Manufacturer Product Number | 1002-7571-019 |
Description | SMC F STR NA CR 2.6/50S |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Female Socket | Center Contact Plating Gold |
Contact Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-174, 179, 316 | Insertion Loss 0.25dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1002-7571-003 | Radiall USA, Inc. | 1 408 | 2201-1002-7571-003-ND | € 12,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,66000 | € 13,66 |
| 10 | € 11,60400 | € 116,04 |
| 25 | € 10,87720 | € 271,93 |
| 50 | € 10,35780 | € 517,89 |
| 100 | € 9,86350 | € 986,35 |
| 250 | € 9,24648 | € 2 311,62 |
| 500 | € 8,80562 | € 4 402,81 |
| 1 000 | € 8,38593 | € 8 385,93 |
| Unit Price without VAT: | € 13,66000 |
|---|---|
| Unit Price with VAT: | € 16,66520 |

