LED Lighting - White, Cool 6000K 2.9V 1A 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLSP07ZCE

DigiKey Part Number
3970-QLSP07ZCETR-ND - Tape & Reel (TR)
3970-QLSP07ZCECT-ND - Cut Tape (CT)
3970-QLSP07ZCEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLSP07ZCE
Description
LED COOL WHITE 6000K 3535
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 6000K 2.9V 1A 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
340lm (Typ)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
117 lm/W
CRI (Color Rendering Index)
-
Current - Max
1.2A
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.035" (0.89mm)
Thermal Resistance of Package
4.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 871
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,90076€ 900,76
2 000€ 0,86054€ 1 721,08
3 000€ 0,83993€ 2 519,79
5 000€ 0,81669€ 4 083,45
7 000€ 0,80287€ 5 620,09
10 000€ 0,78941€ 7 894,10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 2,04000€ 2,04
10€ 1,46700€ 14,67
100€ 1,12680€ 112,68
500€ 0,97672€ 488,36
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,98000€ 1,98
10€ 1,42400€ 14,24
100€ 1,09390€ 109,39
500€ 0,94826€ 474,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,98000
Unit Price with VAT:€ 2,41560