
QLSP07CGUC | |
|---|---|
DigiKey Part Number | 3970-QLSP07CGUCTR-ND - Tape & Reel (TR) 3970-QLSP07CGUCCT-ND - Cut Tape (CT) 3970-QLSP07CGUCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLSP07CGUC |
Description | 3535 PACKAGE LED, TOP VIEW, CYAN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color - Green 505nm (495nm ~ 515nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 505nm (495nm ~ 515nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 138lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 8°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,46700 | € 14,67 |
| 100 | € 1,12680 | € 112,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,97672 | € 488,36 |
| 1 000 | € 0,92779 | € 927,79 |
| 1 500 | € 0,90272 | € 1 354,08 |
| 2 500 | € 0,87442 | € 2 186,05 |
| 3 500 | € 0,85759 | € 3 001,57 |
| 5 000 | € 0,84119 | € 4 205,95 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |

